Arrow Electronic Components Online
SN74CB3T3253D|TI|simage
SN74CB3T3253D|TI|limage
Bus Switches

SN74CB3T3253D

Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin SOIC Tube

Texas Instruments

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Multiplexer/Demultiplexer Bus Switch
  • Logic Family
    CB3T
  • Configuration
    2 x 4:1
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    2
  • Absolute Propagation Delay Time (ns)
    10.5
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.25@3.3V
  • Maximum On Resistance (Ohm)
    5(Typ)
  • Maximum High Level Output Current (mA)
    -128
  • Maximum Low Level Output Current (mA)
    128
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5, 3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    20
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    9.9
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
  • Family/Series
    SN74CB3T3253
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    40
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources