Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CB3T
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
9
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@3.3V
Maximum On Resistance (Ohm)
5(Typ)
Maximum High Level Output Current (mA)
-128
Maximum Low Level Output Current (mA)
128
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
20
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.4 mm
Package Length
3.6 mm
PCB changed
14
Standard Package Name
SO
Supplier Package
TVSOP
Pin Count
14
Lead Shape
Gull-wing

