Bus Switches
SN74CB3Q3251RGYR
Multiplexer/Demultiplexer Bus Switch 1-Element 8-IN 16-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Multiplexer/Demultiplexer Bus Switch
Logic Family
CB3Q
Configuration
1 x 8:1
Number of Elements per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Absolute Propagation Delay Time (ns)
6.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.18@3.3V
Maximum On Resistance (Ohm)
4.5(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
4000
Typical Quiescent Current (uA)
1000
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.65(Max)
Package Length
4.15(Max)
PCB changed
16
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
16
Lead Shape
No Lead

