Bus Switches
SN74CB3Q3244ZQNR
Bus Switch 2-Element 8-IN 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CB3Q
Configuration
4 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Absolute Propagation Delay Time (ns)
7.1
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.2@3.3V
Maximum On Resistance (Ohm)
5(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
2000
Typical Quiescent Current (uA)
700
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
3.1(Max)
Package Length
4.1(Max)
PCB changed
20
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
20
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

