Arrow Electronic Components Online
SN74CB3Q3244PW|TI|simage
SN74CB3Q3244PW|TI|limage
Bus Switches

SN74CB3Q3244PW

Bus Switch 2-Element 8-IN 20-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    SN74CB3Q3244PW
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Function
    Bus Switch
  • Logic Family
    CB3Q
  • Configuration
    4 x 1:1
  • Number of Elements per Chip
    2
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    8
  • Absolute Propagation Delay Time (ns)
    7.1
  • Process Technology
    CMOS
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.2@3.3V
  • Maximum On Resistance (Ohm)
    5(Typ)
  • Maximum High Level Output Current (mA)
    -64
  • Maximum Low Level Output Current (mA)
    64
  • Minimum Operating Supply Voltage (V)
    2.3
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    2000
  • Typical Quiescent Current (uA)
    700
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources