Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CB3Q
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
Absolute Propagation Delay Time (ns)
6.7
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.2@3.3V
Maximum On Resistance (Ohm)
4(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
1000
Typical Quiescent Current (uA)
300
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
14
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
14
Lead Shape
Gull-wing
Order Quantity

