Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Function
Bus Switch
Logic Family
CB3Q
Configuration
12 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Absolute Propagation Delay Time (ns)
8
Process Technology
CMOS
Maximum Propagation Delay Time @ Maximum CL (ns)
0.25@3.3V
Maximum On Resistance (Ohm)
5(Typ)
Maximum High Level Output Current (mA)
-64
Maximum Low Level Output Current (mA)
64
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
3000
Typical Quiescent Current (uA)
1000
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing

