Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Bus Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Selection Inputs per Element
0
Number of Output Enables per Element
1 Low
Number of Input Enables per Element
0
Number of Direction Control Inputs
1 Low/High
Bus Hold
No
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
29
Maximum Propagation Delay Time @ Maximum CL (ns)
8.7@5V
Input Level
TTL
Output Level
TTL
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-15
Typical Quiescent Current (uA)
35000
Maximum Quiescent Current (uA)
52000
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1700
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

