Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Scan Test Device
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Typical Operating Supply Voltage (V)
5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing

