Buffers and Line Drivers
SN74BCT541ADWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
7.5@5V
Absolute Propagation Delay Time (ns)
11.5
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-15
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

