Buffers and Line Drivers
SN74BCT540AN
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
1
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5.8@5V
Absolute Propagation Delay Time (ns)
11.3
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-15
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
25.4
PCB changed
20
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
20
Lead Shape
Through Hole
Order Quantity

