Buffers and Line Drivers
SN74BCT25244DW
Buffer/Line Driver 8-CH Non-Inverting 3-ST 24-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
BCT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
2 Low
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
5.6@5V
Absolute Propagation Delay Time (ns)
10.2
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
188
Maximum High Level Output Current (mA)
-80
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Typical Quiescent Current (uA)
90000
Maximum Quiescent Current (uA)
119000
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
15.4
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
24
Lead Shape
Gull-wing

