Arrow Electronic Components Online
SN74BCT240N|TI|simage
SN74BCT240N|TI|limage
Buffers and Line Drivers

SN74BCT240N

Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    BCT
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    2
  • Number of Channels per Chip
    8
  • Number of Inputs per Chip
    8
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    8
  • Number of Output Enables per Chip
    2 Low
  • Bus Hold
    No
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.8@5V
  • Absolute Propagation Delay Time (ns)
    10.5
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -15
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    46000
  • Maximum Quiescent Current (uA)
    71000
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    25.4
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources