Arrow Electronic Components Online
SN74BCT125ADG4|TI|simage
SN74BCT125ADG4|TI|limage
Buffers and Line Drivers

SN74BCT125ADG4

Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    BCT
  • Logic Function
    Buffer/Line Driver
  • Number of Elements per Chip
    4
  • Number of Channels per Chip
    4
  • Number of Inputs per Chip
    4
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    4
  • Number of Output Enables per Chip
    4 Low
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6.9@5V
  • Absolute Propagation Delay Time (ns)
    11.7
  • Input Signal Type
    Single-Ended
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -15
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Quiescent Current (uA)
    46000
  • Maximum Quiescent Current (uA)
    49000
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources