Level Translators
SN74AXCH2T45DTMR
SN74AXCH2T45 2 Bit Bus Transceiver with Configurable Level Shifting and Bus Hold Inputs
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AXC
Number of Channels
2
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
0.85(Max)
Package Length
1.4(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
8

