Arrow Electronic Components Online
SN74AXC2T45QDCURQ1|TI|simage
SN74AXC2T45QDCURQ1|TI|limage
Level Translators

SN74AXC2T45QDCURQ1

Automotive AEC-Q100 Dual-Bit Dual-Supply Bus Transceiver, Level Translator

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Number of Channels
    2
  • Minimum High Level Input Voltage (V)
    0.55
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    2.4(Max) mm
  • Package Length
    2.1(Max) mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources