Level Translators
SN74AXC1T45DEAR
Voltage Level Translator CMOS to CMOS 1-CH Bidirectional 6-Pin X2SON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AXC
Logic Function
Voltage Level Translator
Translation
CMOS to CMOS
Channel Type
Bidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
173@0.7V
Absolute Propagation Delay Time (ns)
406
Minimum High Level Input Voltage (V)
1.6
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
0.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.016
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.012
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
1.05(Max)
Package Length
1.05(Max)
PCB changed
6
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
6
Order Quantity

