Level Translators
SN74AVCA406LZQSR
Transceiver for interfacing microprocessors with Multi Media Cards
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
3
Package Length
3
PCB changed
24
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
24
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

