| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AVC | |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 8 | |
| 17.2@1.5V@3.3V | |
| 20.5 | |
| 1.6 | |
| 0.25um | |
| 100 | |
| 3-State|Push-Pull | |
| 12 | |
| -12 | |
| 1.2 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.025 | |
| -40 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| 0.025 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.5 |
| Package Length | 5.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the SN74AVC8T245RHLR level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

