Level Translators
SN74AVC8T245PWR
Voltage Level Translator CMOS to CMOS 8-CH Bidirectional 24-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Translation
CMOS to CMOS
Channel Type
Bidirectional
Number of Channels
8
Maximum Propagation Delay Time @ Maximum CL (ns)
17.2@1.5V@3.3V
Absolute Propagation Delay Time (ns)
20.5
Minimum High Level Input Voltage (V)
1.6
Process Technology
0.25um
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.025
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.025
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24
Lead Shape
Gull-wing
Order Quantity

