Level Translators
SN74AVC6T622ZXYR
Voltage Level Translator 6-CH Bidirectional 20-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
6
Maximum Propagation Delay Time @ Maximum CL (ns)
4.6@1.2V
Absolute Propagation Delay Time (ns)
4.8
Maximum Low Level Output Current (mA)
8
Maximum High Level Output Current (mA)
-8
Minimum Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.015
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36(Max)
Package Width
2.6(Max)
Package Length
3.1(Max)
PCB changed
20
Standard Package Name
BGA
Supplier Package
BGA MICROSTAR JUNIOR
Pin Count
20
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

