Arrow Electronic Components Online
SN74AVC4T245RSVR|TI|simage
SN74AVC4T245RSVR|TI|limage
Level Translators

SN74AVC4T245RSVR

Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AVC
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    6.3@1.4V to 1.6V
  • Absolute Propagation Delay Time (ns)
    10.3
  • Minimum High Level Input Voltage (V)
    1.6
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    3-State|Push-Pull
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.016
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    0.016
  • Mounting
    Surface Mount
  • Package Height
    0.48
  • Package Width
    1.8
  • Package Length
    2.6
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    UQFN
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Design resources