SN74AVC4T245PWR
Two-channel level translator with up to 380-Mbps operation, latch-up prevention, ESD protection, and an ability to operate over the full 1.2-V to 3.6-V power range.
Texas InstrumentsThe SN74AVC4T245PWR is a two-channel level translator with direction control, output enable, and tristate capabilities. Each translator can support up to 380 Mbps, are 4.6-V-tolerant, and support operation over the entire 1.2-V to 3.6-V power supply range. The SN74AVC4T245PWR supports partial power-down applications and prevents the outputs from operating during this mode to prevent current backflow. The SN74AVC4T245PWR latch-up performance exceeds 100 mA per channel and provides ESD protection that exceeds JESD 22. The SN74AVC4T245PWR is housed in a TSSOP package, has 16 pins, and has an operating temperature range of -40°C to 85°C.
Drawings/Package
Key Features
-
Dual two-channel translator for a total of four channels
-
Each pair has independent OE and DIR control
-
Up to 380-Mbps data rate
-
Operating temperature range of -40°C to 85°C
General Applications
-
Industrial control systems
-
Voltage translation
-
Bus isolation
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
4
Maximum Propagation Delay Time @ Maximum CL (ns)
6.3@1.4V to 1.6V
Absolute Propagation Delay Time (ns)
10.3
Minimum High Level Input Voltage (V)
1.6
Process Technology
0.565um
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.016
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

