Arrow Electronic Components Online
SN74AVC4T234ZWAR|TI|simage
SN74AVC4T234ZWAR|TI|limage
Level Translators

SN74AVC4T234ZWAR

Voltage Level Translator 4-CH Unidirectional 11-Pin NFBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AVC
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Unidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5@1.4V
  • Absolute Propagation Delay Time (ns)
    5
  • Minimum High Level Input Voltage (V)
    0.9
  • Process Technology
    0.565um
  • Minimum Latch-Up Current (mA)
    100
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    0.9
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.016
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Supply Current (mA)
    0.0036
  • Mounting
    Surface Mount
  • Package Height
    0.4(Max)
  • Package Width
    1.5(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    11
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources