Top Purchased
Level Translators
SN74AVC2T245RSWR
Voltage Level Translator 2-CH Bidirectional 10-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
5.1@1.4V to 1.6V
Absolute Propagation Delay Time (ns)
8.2
Minimum High Level Input Voltage (V)
1.6
Minimum Latch-Up Current (mA)
100
Output Type
3-State|Push-Pull
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.016
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.48
Package Width
1.4
Package Length
1.8
PCB changed
10
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
10
Lead Shape
No Lead

