Level Translators
SN74AVC2T244DQER
Voltage Level Translator 2-CH Unidirectional 8-Pin X2SON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Unidirectional
Number of Channels
2
Maximum Propagation Delay Time @ Maximum CL (ns)
20@0.9V to 3.6V
Absolute Propagation Delay Time (ns)
23
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
0.9
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.006
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1.05(Max)
Package Length
1.45(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
8
Lead Shape
No Lead

