Level Translators
SN74AVC1T45DBVT
Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
1
Maximum Propagation Delay Time @ Maximum CL (ns)
5.6@1.5V
Absolute Propagation Delay Time (ns)
13.6
Minimum High Level Input Voltage (V)
1.6
Minimum Latch-Up Current (mA)
100
Output Type
3-State
Maximum Low Level Output Current (mA)
12
Maximum High Level Output Current (mA)
-12
Minimum Operating Supply Voltage (V)
1.2
Typical Operating Supply Voltage (V)
3.3|1.8|2.5
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
0.02
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Maximum Supply Current (mA)
0.02
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

