Buffers and Line Drivers
SN74AUP3G17RSER
Schmitt Trigger Buffer 3-CH Inverting Push-Pull 8-Pin UQFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
Schmitt Trigger Buffer
Number of Elements per Chip
3
Number of Channels per Chip
3
Number of Inputs per Chip
3
Number of Input Enables per Chip
0
Number of Outputs per Chip
3
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
18.1@1.2V|12.9@1.5V|11@1.8V|8.1@2.5V|6.9@3.3V
Absolute Propagation Delay Time (ns)
19.8
Input Signal Type
Single-Ended
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.55(Max)
Package Length
1.55(Max)
PCB changed
8
Standard Package Name
QFN
Supplier Package
UQFN
Pin Count
8
Lead Shape
No Lead

