Buffers and Line Drivers
SN74AUP3G07DQER
Buffer/Driver 3-CH Non-Inverting Open Drain 8-Pin X2SON T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
Buffer/Driver
Number of Elements per Chip
3
Number of Channels per Chip
3
Number of Inputs per Chip
3
Number of Input Enables per Chip
0
Number of Outputs per Chip
3
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
14.4@1.2V|12.3@1.5V|9.7@3.3V|6.7@2.5V
Absolute Propagation Delay Time (ns)
21.9
Input Signal Type
Single-Ended
Output Type
Open Drain
Maximum Low Level Output Current (mA)
4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max)
Package Width
1.05(Max)
Package Length
1.45(Max)
PCB changed
8
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
8
Lead Shape
No Lead

