Inverters and Schmitt Triggers
SN74AUP2G14YFPR
Inverter Schmitt Trigger 2-Element 6-Pin DSBGA T/R
Texas InstrumentsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
20.9@1.2V, 14.2@1.5V, 11@1.8V, 7.6@2.5V, 6.2@3.3V
Absolute Propagation Delay Time (ns)
25.5
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
0.79(Max)
Package Length
1.19(Max)
PCB changed
6
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
6
Lead Shape
Ball
Order Quantity

