Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AUP
Logic Function
NOR
Number of Elements per Chip
2
Number of Element Inputs
2-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Maximum Propagation Delay Time @ Maximum CL (ns)
6.2@3.3V|7.6@2.5V|11@1.8V|14.2@1.5V|20.9@1.2V
Absolute Propagation Delay Time (ns)
25.5
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
4
Maximum High Level Output Current (mA)
-4
Minimum Operating Supply Voltage (V)
0.8
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
0.5
Propagation Delay Test Condition (pF)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.35(Max) mm
Package Width
1.05(Max) mm
Package Length
1.45(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
X2SON
Pin Count
8
Lead Shape
No Lead

