Arrow Electronic Components Online
SN74AUC2G66DCUR|TI|simage
SN74AUC2G66DCUR|TI|limage
Analog Switch Multiplexers

SN74AUC2G66DCUR

Analog Switch Dual SPST 8-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch
  • Configuration
    Dual SPST
  • Switch Architecture
    SPST
  • Number of Channels per Chip
    2
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    2
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time (ns)
    0.5@1.5V|0.6@1.2V|0.7@1.8V|0.7@2.5V@-40C to 85C
  • Maximum Turn-On Time (ns)
    5(Typ)@0.8V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    5.3(Typ)@0.8V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    101(Typ)@0.8V|150(Typ)@1.1V|175(Typ)@1.4V|250(Typ)@1.65V|400(Typ)@2.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    0.8
  • Maximum Single Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    0.01@2.7V@-40C to 85C
  • Maximum On Resistance (Ohm)
    40@1.1V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Propagation Delay Test Condition (pF)
    30
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.4(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources