Arrow Electronic Components Online
SN74AUC2G53YZPR|TI|simage
SN74AUC2G53YZPR|TI|limage
Analog Switch Multiplexers

SN74AUC2G53YZPR

Analog Switch/Analog Multiplexer Single 2:1 8-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Switch|Analog Multiplexer
  • Configuration
    Single 2:1
  • Switch Architecture
    SPDT
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    2
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Bus to Bus (ns)
    0.3@1.5V|0.3@1.2V|0.4@1.8V@-40C to 85C|0.2@2.5V
  • Maximum Turn-On Time (ns)
    9.2(Typ)@0.8V@-40C to 85C
  • Maximum Turn-Off Time (ns)
    10(Typ)@0.8V@-40C to 85C
  • Maximum Frequency (25°C) @ Vcc (MHz)
    90(Typ)@0.8V|101(Typ)@1.1V|110(Typ)@1.4V|122(Typ)@1.65V|198(Typ)@2.3V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    0.8
  • Maximum Single Supply Voltage (V)
    2.7
  • Maximum Supply Current (mA)
    0.01@2.7V@-40C to 85C
  • Maximum On Resistance (Ohm)
    40@1.1V
  • Maximum On Resistance Range (Ohm)
    35 to 45
  • Propagation Delay Test Condition (pF)
    30
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.31(Max)
  • Package Width
    0.92(Max)
  • Package Length
    1.92(Max)
  • PCB changed
    8
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    8
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources