Arrow Electronic Components Online
SN74AUC1G19DBVR|TI|limage
SN74AUC1G19DBVR|TI|simage
Top Searched
Decoders and Demuxes

SN74AUC1G19DBVR

Decoder/Demultiplexer Single 1-to-2 6-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AUC
  • Logic Function
    Decoder/Demultiplexer
  • Demultiplexing Capability
    1-of-2
  • Number of Elements per Chip
    1
  • Number of Element Inputs
    1
  • Number of Input Enables per Element
    1
  • Number of Element Outputs
    2
  • Number of Output Enables per Element
    0
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.8@1.8V|2@2.5V
  • Absolute Propagation Delay Time (ns)
    7.5(Typ)
  • Maximum Low Level Output Current (mA)
    9
  • Maximum High Level Output Current (mA)
    -9
  • Minimum Operating Supply Voltage (V)
    0.8
  • Typical Operating Supply Voltage (V)
    1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Tolerant I/Os (V)
    3.6 Inputs
  • Maximum Quiescent Current (mA)
    0.01
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources