Arrow Electronic Components Online
SN74AUC04RGYR|TI|simage
SN74AUC04RGYR|TI|limage
Inverters and Schmitt Triggers

SN74AUC04RGYR

Inverter 6-Element 14-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AUC
  • Logic Function
    Inverter
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    2.5@1.8V|2@2.5V
  • Absolute Propagation Delay Time (ns)
    3.3
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    9
  • Maximum High Level Output Current (mA)
    -9
  • Minimum Operating Supply Voltage (V)
    0.8
  • Typical Operating Supply Voltage (V)
    1.8|2.5
  • Maximum Operating Supply Voltage (V)
    2.7
  • Maximum Quiescent Current (uA)
    10
  • Propagation Delay Test Condition (pF)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    3.65(Max) mm
  • Package Length
    3.65(Max) mm
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources