Buffers and Line Drivers
SN74ALVTH16827DLR
Buffer/Line Driver 20-CH Non-Inverting 3-ST 56-Pin SSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ALVT
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
20
Number of Inputs per Chip
20
Number of Input Enables per Chip
0
Number of Outputs per Chip
20
Number of Output Enables per Chip
4 Low
Bus Hold
Yes
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
3@3.3V
Absolute Propagation Delay Time (ns)
5.8
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Typical Quiescent Current (uA)
3200
Maximum Quiescent Current (uA)
6000
Propagation Delay Test Condition (pF)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min)
Package Width
7.59(Max)
Package Length
18.54(Max)
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing

