Universal Bus Exchanger
SN74ALVCH16269DGGR
Registered Bus Exchanger 1-Element 24-OUT 12-IN 56-Pin TSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
ALVC
Configuration
12 x 2:1
Number of Elements per Chip
1
Number of Inputs per Chip
12
Number of Outputs per Chip
24
Maximum Frequency (GHz)
0.135(Min)@2.5V to 3.3V
Absolute Propagation Delay Time (ns)
8.2
Maximum Propagation Delay Time @ Maximum CL (ns)
7.3@2.7V|6.2@3.3V
Output Type
3-State
Polarity
Non-Inverting
Maximum High Level Output Current (mA)
-24
Maximum Low Level Output Current (mA)
24
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (uA)
40
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
14
PCB changed
56
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
56
Lead Shape
Gull-wing
Order Quantity

