Arrow Electronic Components Online
SN74ALVCH16260DL|TI|simage
SN74ALVCH16260DL|TI|limage
Latches

SN74ALVCH16260DL

Latch Multiplexed 3-ST 12-CH D-Type 56-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Type
  • Logic Family
    ALVC
  • Latch Mode
    Multiplexed
  • Number of Channels per Chip
    12
  • Number of Elements per Chip
    1
  • Number of Inputs per Chip
    12
  • Number of Input Enables per Element
    4
  • Number of Selection Inputs per Element
    1
  • Number of Outputs per Chip
    24
  • Number of Output Enables per Element
    3
  • Bus Hold
    Yes
  • Set/Reset
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.1@2.7V|4.3@3.3V
  • Absolute Propagation Delay Time (ns)
    6.9
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (uA)
    40
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max) - 0.2(Min)
  • Package Width
    7.59(Max)
  • Package Length
    18.54(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources