Arrow Electronic Components Online
SN74ALVC164245DGGT|TI|simage
SN74ALVC164245DGGT|TI|limage
Level Translators

SN74ALVC164245DGGT

Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ALVC
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    16
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    5.8@3.3V@5V
  • Absolute Propagation Delay Time (ns)
    12.3
  • Minimum High Level Input Voltage (V)
    1.7
  • Process Technology
    0.6um
  • Minimum Latch-Up Current (mA)
    250
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -24
  • Minimum Operating Supply Voltage (V)
    2.3/3
  • Typical Operating Supply Voltage (V)
    2.5/3.3|2.5/5|3.3|3.3/5
  • Maximum Operating Supply Voltage (V)
    3.6/5.5
  • Maximum Quiescent Current (mA)
    0.04
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    48
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources