Level Translators
SN74ALVC164245DGG
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
ALVC
Logic Function
Voltage Level Translator
Channel Type
Bidirectional
Number of Channels
16
Maximum Propagation Delay Time @ Maximum CL (ns)
5.8@3.3V@5V
Absolute Propagation Delay Time (ns)
12.3
Output Type
3-State
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2.3/3
Typical Operating Supply Voltage (V)
2.5/3.3|2.5/5|3.3|3.3/5
Maximum Operating Supply Voltage (V)
3.6/5.5
Maximum Quiescent Current (mA)
0.04
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
6.1
Package Length
12.5
PCB changed
48
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
48
Lead Shape
Gull-wing

