Arrow Electronic Components Online
SN74ALS520DW|TI|simage
SN74ALS520DW|TI|limage
Top Searched
Logic Comparators

SN74ALS520DW

Identity Comparator 8-Bit Totem-Pole Inverting 20-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Identity Comparator
  • Logic Family
    ALS
  • Number of Bits
    8
  • Polarity
    Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    20@4.5V to 5.5V
  • Absolute Propagation Delay Time (ns)
    22
  • Output Function
    A=B
  • Output Type
    Totem-Pole
  • Maximum Low Level Output Current (mA)
    24
  • Maximum High Level Output Current (mA)
    -2.6
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.5 mm
  • Package Length
    12.8 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources