Arrow Electronic Components Online
SN74ACT780640DL|TI|limage
SN74ACT780640DL|TI|simage
FIFOs Memory

SN74ACT7806-40DL

FIFO Mem Async Dual Width Uni-Dir 256 x 18 56-Pin SSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4.5K
  • Organization
    256x18
  • Configuration
    Dual
  • Data Bus Width (bit)
    18
  • Bus Directional
    Uni-Directional
  • Timing Type
    Asynchronous
  • Max. Access Time (ns)
    20
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    0.4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Expansion Support
    Yes
  • Expansion Type
    Width
  • FWFT Support
    No
  • Retransmit Capability
    No
  • Packaging
    Tube
  • Programmability
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max) - 0.2(Min)
  • Package Width
    7.59(Max)
  • Package Length
    18.54(Max)
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources