Arrow Electronic Components Online
SN74ACT363215PQ|TI|simage
SN74ACT363215PQ|TI|limage
Top Searched
FIFOs Memory

SN74ACT3632-15PQ

FIFO Mem Sync Dual Bi-Dir 512 x 36 x 2 132-Pin BQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    36K
  • Organization
    512x36x2
  • Configuration
    Dual
  • Data Bus Width (bit)
    36
  • Bus Directional
    Bi-Directional
  • Timing Type
    Synchronous
  • Maximum Clock Rate (MHz)
    66.7
  • Max. Access Time (ns)
    11
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    0.4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Expansion Support
    No
  • FWFT Support
    No
  • Retransmit Capability
    No
  • Packaging
    Tray
  • Programmability
    Yes
  • Mounting
    Surface Mount
  • Package Height
    3.81(Max) mm
  • Package Width
    28.25(Max) mm
  • Package Length
    28.25(Max) mm
  • PCB changed
    132
  • Standard Package Name
    QFP
  • Supplier Package
    BQFP
  • Pin Count
    132
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources