Arrow Electronic Components Online
SN74ACT2229DW|TI|simage
SN74ACT2229DW|TI|limage
FIFOs Memory

SN74ACT2229DW

FIFO Mem Sync Quad Uni-Dir 256 x 1 x 2 28-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    512
  • Organization
    256x1x2
  • Configuration
    Quad
  • Data Bus Width (bit)
    1
  • Bus Directional
    Uni-Directional
  • Timing Type
    Synchronous
  • Maximum Clock Rate (MHz)
    60
  • Max. Access Time (ns)
    9
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Expansion Support
    No
  • FWFT Support
    No
  • Retransmit Capability
    No
  • Packaging
    Tube
  • Programmability
    Yes
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    18.1(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources