Logic and Timing Misc
SN74ACT1073DW
Bus Termination Array -40°C to 85°C 20-Pin SOIC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SN74ACT1073DW
Automotive
No
PPAP
No
Type
Bus Termination Array
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tube
Typical Operating Supply Voltage (V)
5
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
4.5
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

