Arrow Electronic Components Online
SN74ABT16500BDGGR|TI|simage
SN74ABT16500BDGGR|TI|limage
Bus Transceivers

SN74ABT16500BDGGR

Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    ABT
  • Logic Function
    Universal Bus Transceiver
  • Data Flow Direction
    Bi-Directional
  • Number of Elements per Chip
    1
  • Number of Channels per Chip
    18
  • Number of Selection Inputs per Element
    0
  • Number of Output Enables per Element
    1 Low/1 High
  • Number of Input Enables per Element
    2 High
  • Number of Direction Control Inputs
    0
  • Bus Hold
    No
  • Triggering Type
    Negative-Edge
  • Polarity
    Non-Inverting
  • Absolute Propagation Delay Time (ns)
    6.5
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    4.7@5V
  • Propagation Delay Test Condition (pF)
    50
  • Input Level
    TTL
  • Output Level
    TTL
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    64
  • Maximum High Level Output Current (mA)
    -32
  • Maximum Quiescent Current (uA)
    36000
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    14
  • PCB changed
    56
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    56
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources