Inverters and Schmitt Triggers
SN7414NSR
Inverter Schmitt Trigger 6-Element 14-Pin SOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
Inverter Schmitt Trigger
Number of Elements per Chip
6
Maximum Propagation Delay Time @ Maximum CL (ns)
22@5V
Absolute Propagation Delay Time (ns)
22
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
16
Maximum High Level Output Current (mA)
-0.8
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Propagation Delay Test Condition (pF)
15
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.85(Max)
Package Width
5.3
Package Length
10.2
PCB changed
14
Standard Package Name
SO
Supplier Package
SOP
Pin Count
14
Lead Shape
Gull-wing

