Arrow Electronic Components Online
SN74121DE4|TI|simage
SN74121DE4|TI|limage
Monostable Multivibrators

SN74121DE4

Monostable Multivibrator Single-Element 0°C 70°C 14-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    TTL
  • Logic Function
    Monostable Multivibrator
  • Number of Elements per Chip
    1
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    80@5V
  • Absolute Propagation Delay Time (ns)
    80
  • Maximum High Level Output Current (mA)
    -0.4
  • Maximum Low Level Output Current (mA)
    16
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Quiescent Current (mA)
    13(Typ)
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Design resources