Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Function
Driver/Receiver
Number of Drivers
1
Number of Receivers
1
Number of Elements per Chip
1
Transmission Data Rate (Mbps)
100
Maximum Propagation Delay Time (ns)
4.1
Input Signal Type
LVTTL|MLVDS
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Differential Input Low Threshold Voltage (V)
-0.05(Min)
Maximum Differential Output Voltage (V)
0.65
Typical Operating Supply Voltage (V)
3.3
Maximum Input Current (uA)
26000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

