Arrow Electronic Components Online
SN65MLVD082DGG|TI|simage
SN65MLVD082DGG|TI|limage
LVDS

SN65MLVD082DGG

LVDS Transceiver 250Mbps 64-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Transceiver
  • Number of Drivers
    8
  • Number of Receivers
    8
  • Number of Elements per Chip
    8
  • Transmission Data Rate (Mbps)
    250
  • Maximum Propagation Delay Time (ns)
    6
  • Maximum Operating Frequency (MHz)
    125
  • Input Signal Type
    LVTTL|MLVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.05(Min)
  • Differential Input High Threshold Voltage (V)
    0.05(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    6.1
  • Package Length
    17
  • PCB changed
    64
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    64
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources